
QE4301A29S-F0 | |
|---|---|
DigiKey Part Number | 670-QE4301A29S-F0-ND |
Manufacturer | |
Manufacturer Product Number | QE4301A29S-F0 |
Description | RECT CONN 29 POS, STRAIGHT PLUG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 29 Rectangular Connectors - Housings Plug Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Lever Lock | |
Color | Green | |
Features | - | |
Insulation Material | Diallyl Phthalate (DAP) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,77000 € | 62,77 € |
| 20 | 50,81200 € | 1.016,24 € |
| 40 | 48,38850 € | 1.935,54 € |
| 60 | 47,02550 € | 2.821,53 € |
| 100 | 45,36300 € | 4.536,30 € |
| Unit Price without VAT: | 62,77000 € |
|---|---|
| Unit Price with VAT: | 74,69630 € |

