


QE4301A27S-F0 | |
|---|---|
DigiKey Part Number | 670-QE4301A27S-F0-ND |
Manufacturer | |
Manufacturer Product Number | QE4301A27S-F0 |
Description | RECTANGULAR PLUG CONN, 27 POS, S |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 27 Position Rectangular Housing Connector Plug Green |
Datasheet | Datasheet |
Category | Number of Positions |
Mfr | Number of Rows 3 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Lever Lock |
Connector Type | Color Green |
Contact Type Female Socket | Insulation Material Diallyl Phthalate (DAP) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,83000 € | 65,83 € |
| 20 | 53,28350 € | 1.065,67 € |
| 40 | 50,74275 € | 2.029,71 € |
| 60 | 49,31317 € | 2.958,79 € |
| 100 | 47,57000 € | 4.757,00 € |
| Unit Price without VAT: | 65,83000 € |
|---|---|
| Unit Price with VAT: | 78,33770 € |

