
QE4301-50S-F0 | |
|---|---|
DigiKey Part Number | QE4301-50S-F0-ND |
Manufacturer | |
Manufacturer Product Number | QE4301-50S-F0 |
Description | CONN PLUG HSG 50POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50 Position Rectangular Housing Connector |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Lever Lock |
Packaging Bulk | Features Cable Clamp |
Part Status Active | Insulation Material Diallyl Phthalate (DAP) |
Contact Type Female Socket | Operating Temperature -55°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 53,82857 € | 376,80 € |
| Unit Price without VAT: | 53,82857 € |
|---|---|
| Unit Price with VAT: | 64,05600 € |

