
QE4301-50P-F0 | |
|---|---|
DigiKey Part Number | QE4301-50P-F0-ND |
Manufacturer | |
Manufacturer Product Number | QE4301-50P-F0 |
Description | CONN PLUG HSG 50POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50 Rectangular Connectors - Housings |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Lever Lock | |
Color | - | |
Features | Cable Clamp | |
Insulation Material | Diallyl Phthalate (DAP) | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 36,96333 € | 332,67 € |
| Unit Price without VAT: | 36,96333 € |
|---|---|
| Unit Price with VAT: | 43,98636 € |

