30 Rectangular Connectors - Housings Plug Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QE4301-30P-F0

DigiKey Part Number
670-QE4301-30P-F0-ND
Manufacturer
Manufacturer Product Number
QE4301-30P-F0
Description
RECTANGULAR CONN, 30 POS, PIN CO
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
30 Rectangular Connectors - Housings Plug Green
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
-
Number of Rows
3
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Lever Lock
Color
Green
Features
-
Insulation Material
Synthetic Resin
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
147,17000 €47,17 €
1040,09400 €400,94 €
2537,58440 €939,61 €
5035,79240 €1.789,62 €
15033,12573 €4.968,86 €
Manufacturers Standard Package
Unit Price without VAT:47,17000 €
Unit Price with VAT:56,13230 €