
QE2R030M01 | |
|---|---|
DigiKey Part Number | 670-QE2R030M01-ND |
Manufacturer | |
Manufacturer Product Number | QE2R030M01 |
Description | RECTANGULAR CONN, RCPT 30POS PIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30 Position Rectangular Housing Connector Receptacle Green |
Datasheet | Datasheet |
Category | Number of Positions |
Mfr | Number of Rows 3 |
Series | Mounting Type Panel Mount |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Push-Pull |
Connector Type | Color Green |
Contact Type Male Pin | Insulation Material Synthetic Resin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,23000 € | 60,23 € |
| 10 | 51,19100 € | 511,91 € |
| 30 | 47,37500 € | 1.421,25 € |
| 50 | 45,69960 € | 2.284,98 € |
| 100 | 43,52100 € | 4.352,10 € |
| Unit Price without VAT: | 60,23000 € |
|---|---|
| Unit Price with VAT: | 71,67370 € |

