Image for PX22-SSR10K-A2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PX22-SSR10K-A2

DigiKey Part Number
PX22-SSR10K-A2-ND
Manufacturer
Manufacturer Product Number
PX22-SSR10K-A2
Description
CONN PCI EXPRESS CARD R/A SMD
Customer Reference
Detailed Description
Position Card Connector PCI Express™ Surface Mount, Right Angle Gold
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Card Type
PCI Express™
Number of Positions
-
Connector Type
Connector and Ejector
Insertion, Removal Method
Push In, Push Out
Ejector Side
Right
Mounting Type
Surface Mount, Right Angle
Features
-
Height Above Board
-
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
11.8µin (0.30µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.