
PS-SLA-C2-3-5000 | |
|---|---|
DigiKey Part Number | PS-SLA-C2-3-5000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PS-SLA-C2-3-5000 |
Description | CONN SKT 24-28AWG CRIMP GOLD 1PC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 24-28 AWG Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,34085 € | 1.704,25 € |
| Unit Price without VAT: | 0,34085 € |
|---|---|
| Unit Price with VAT: | 0,40561 € |

