
PS-SF-C2-1-5000 | |
|---|---|
DigiKey Part Number | 670-PS-SF-C2-1-5000-ND |
Manufacturer | |
Manufacturer Product Number | PS-SF-C2-1-5000 |
Description | Interconnect Rectangular |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 24-28 AWG Crimp Stamped |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 594,88000 € | 594,88 € |
| Unit Price without VAT: | 594,88000 € |
|---|---|
| Unit Price with VAT: | 707,90720 € |

