
PS-D4C20 | |
|---|---|
DigiKey Part Number | 670-3027-ND |
Manufacturer | |
Manufacturer Product Number | PS-D4C20 |
Description | CONN RCPT HSG 20POS 2.54MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 1,28500 € | 12,85 € |
| 25 | 1,20400 € | 30,10 € |
| 50 | 1,14640 € | 57,32 € |
| 100 | 1,09180 € | 109,18 € |
| 250 | 1,02332 € | 255,83 € |
| 500 | 0,97446 € | 487,23 € |
| 1.000 | 0,92794 € | 927,94 € |
| 2.500 | 0,86988 € | 2.174,70 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,79690 € |




