
PS-50PE-D4LT2-SM1AE | |
|---|---|
DigiKey Part Number | PS-50PE-D4LT2-SM1AE-ND |
Manufacturer | |
Manufacturer Product Number | PS-50PE-D4LT2-SM1AE |
Description | CONN HEADER R/A 50POS 2.54MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 50 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Latch Lock/Eject Hooks, Short |
Series | Contact Length - Mating 0.236" (6.00mm) |
Packaging Bulk | Contact Length - Post 0.130" (3.30mm) |
Part Status Active | Insulation Height 0.327" (8.30mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 3.90µin (0.099µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Copper Alloy |
Row Spacing - Mating | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions Loaded All | Features Keying Slot, Mounting Flange |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,16000 € | 8,16 € |
| 10 | 6,93300 € | 69,33 € |
| 100 | 5,89240 € | 589,24 € |
| 500 | 5,26024 € | 2.630,12 € |
| 1.000 | 5,00947 € | 5.009,47 € |
| Unit Price without VAT: | 8,16000 € |
|---|---|
| Unit Price with VAT: | 9,71040 € |

