PS-40SM-D4P1-1C is available for purchase but is not normally stocked.
Available Substitutes:

Similar


CW Industries
In Stock: 289
Unit Price: 7,69000 €
Datasheet
Image for PS-40SM-D4P1-1C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS-40SM-D4P1-1C

DigiKey Part Number
PS-40SM-D4P1-1C-ND
Manufacturer
Manufacturer Product Number
PS-40SM-D4P1-1C
Description
CONN RCPT 40POS IDC 28AWG GOLD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
40 Position Rectangular Receptacle Connector IDC Gold 28 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
40
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Holder
Cable Termination
IDC
Wire Type
Discrete or Ribbon Cable
Wire Gauge
28 AWG
Features
Closed End, Polarizing Key
Contact Finish
Gold
Contact Finish Thickness
3.94µin (0.10µm)
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
774,21857 €324,83 €
Unit Price without VAT:4,21857 €
Unit Price with VAT:5,02010 €