Similar

PS-34SM-D4P1-1D | |
|---|---|
DigiKey Part Number | PS-34SM-D4P1-1D-ND |
Manufacturer | |
Manufacturer Product Number | PS-34SM-D4P1-1D |
Description | CONN RCPT 34POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 34 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer JAE Electronics | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Latch Holder |
Packaging Bulk | Cable Termination IDC |
Part Status Active | Wire Type Discrete or Ribbon Cable |
Connector Type Receptacle | Wire Gauge 28 AWG |
Contact Type Female Socket | Features Feed Through, Polarizing Key |
Number of Positions 34 | Contact Finish Gold |
Pitch 0.100" (2.54mm) | Contact Finish Thickness 3.94µin (0.10µm) |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR-227-34-0000 | CW Industries | 509 | CKC34G-ND | 6,25000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 143 | 2,22035 € | 317,51 € |
| Unit Price without VAT: | 2,22035 € |
|---|---|
| Unit Price with VAT: | 2,64222 € |


