
PS-34SM-D4P1-1D-SR | |
|---|---|
DigiKey Part Number | PS-34SM-D4P1-1D-SR-ND |
Manufacturer | |
Manufacturer Product Number | PS-34SM-D4P1-1D-SR |
Description | CONN RCPT IDC 28AWG GOLD |
Customer Reference | |
Detailed Description | Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Holder | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Feed Through, Polarizing Key, Strain Relief | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Color | - | |
Base Product Number |

