
PS-30PE-D4R1-A1 | |
|---|---|
DigiKey Part Number | PS-30PE-D4R1-A1-ND |
Manufacturer | |
Manufacturer Product Number | PS-30PE-D4R1-A1 |
Description | CONN HEADER VERT 30POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 30 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Mounting Type |
Mfr | Termination Wire Wrap |
Series | Fastening Type Push-Pull |
Packaging Bulk | Contact Length - Mating 0.236" (6.00mm) |
Part Status Obsolete | Contact Length - Post 0.378" (9.60mm) |
Connector Type | Overall Contact Length 0.791" (20.10mm) |
Contact Type Male Pin | Insulation Height 0.177" (4.50mm) |
Pitch - Mating | Contact Shape Square |
Number of Positions | Contact Finish - Mating Gold |
Number of Rows 2 | Contact Finish Thickness - Mating 3.90µin (0.099µm) |
Row Spacing - Mating | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Base Product Number |

