Similar

PS-26B2-1 | |
|---|---|
DigiKey Part Number | PS-26B2-1-ND |
Manufacturer | |
Manufacturer Product Number | PS-26B2-1 |
Description | CONN IDC 26POS 28AWG VERT |
Customer Reference | |
Detailed Description | 26 Position Ribbon Cable Connector Black IDC 28 AWG Through Hole |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer JAE Electronics | Mounting Type Through Hole |
Series | Cable Termination IDC |
Packaging Bulk | Wire Gauge 28 AWG |
Part Status Obsolete | Features Feed Through |
Connector Type Ribbon Cable | Contact Finish Gold |
Number of Positions 26 | Color Black |
Cable Pitch 0.050" (1.27mm) | Number of Positions Loaded All |
Board-Side Pitch 0.200" (5.08mm) | Base Product Number |
Number of Rows 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-6437006-8 | TE Connectivity AMP Connectors | 0 | 1-6437006-8-ND | 6,40889 € | Similar |


