Similar

PS-20SM-D4P1-1D | |
|---|---|
DigiKey Part Number | PS-20SM-D4P1-1D-ND |
Manufacturer | |
Manufacturer Product Number | PS-20SM-D4P1-1D |
Description | CONN RCPT 20POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer JAE Electronics | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Latch Holder |
Packaging Bulk | Cable Termination IDC |
Part Status Active | Wire Type Discrete or Ribbon Cable |
Connector Type Receptacle | Wire Gauge 28 AWG |
Contact Type Female Socket | Features Feed Through, Polarizing Key |
Number of Positions 20 | Contact Finish Gold |
Pitch 0.100" (2.54mm) | Contact Finish Thickness 3.94µin (0.10µm) |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR-227-20-0000 | CW Industries | 252 | CKC20G-ND | 3,50000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | 2,80921 € | 393,29 € |
| Unit Price without VAT: | 2,80921 € |
|---|---|
| Unit Price with VAT: | 3,34296 € |



