
PS-20SD-D4TS1-1-F | |
|---|---|
DigiKey Part Number | PS-20SD-D4TS1-1-F-ND |
Manufacturer | |
Manufacturer Product Number | PS-20SD-D4TS1-1-F |
Description | CONN RCPT 20POS 0.1 GOLD PCB |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 3.90µin (0.099µm) |
Series | Insulation Color Black |
Packaging Bulk | Insulation Height 0.374" (9.50mm) |
Part Status Last Time Buy | Contact Length - Post 0.115" (2.92mm) |
Connector Type | Operating Temperature -55°C ~ 85°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Current Rating (Amps) 3A |
Pitch - Mating | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Copper Alloy |
Mounting Type Through Hole | Contact Finish Thickness - Post Flash |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,52880 € | 505,76 € |
| Unit Price without VAT: | 2,52880 € |
|---|---|
| Unit Price with VAT: | 3,00927 € |

