
PS-20PE-D4R1-A1 | |
|---|---|
DigiKey Part Number | PS-20PE-D4R1-A1-ND |
Manufacturer | |
Manufacturer Product Number | PS-20PE-D4R1-A1 |
Description | CONN HEADER VERT 20POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 20 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Wire Wrap | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.236" (6.00mm) | |
Contact Length - Post | 0.378" (9.60mm) | |
Overall Contact Length | 0.791" (20.10mm) | |
Insulation Height | 0.177" (4.50mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 3.90µin (0.099µm) | |
Contact Finish - Post | - | |
Contact Material | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |

