
PS-20PE-D4LT1-LP1 | |
|---|---|
DigiKey Part Number | PS-20PE-D4LT1-LP1-ND |
Manufacturer | |
Manufacturer Product Number | PS-20PE-D4LT1-LP1 |
Description | CONN HEADER R/A 20POS 2.54MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 20 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Fastening Type Latch Lock/Eject Hooks |
Mfr | Contact Length - Mating 0.236" (6.00mm) |
Series | Contact Length - Post 0.110" (2.79mm) |
Packaging Bulk | Insulation Height 0.354" (9.00mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 3.90µin (0.099µm) |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT) |
Row Spacing - Mating | Features Keying Slot, Mounting Flange |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post Flash |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 3,88878 € | 349,99 € |
| Unit Price without VAT: | 3,88878 € |
|---|---|
| Unit Price with VAT: | 4,62765 € |

