
PS-18SLA-D4C2 | |
|---|---|
DigiKey Part Number | PS-18SLA-D4C2-ND |
Manufacturer | |
Manufacturer Product Number | PS-18SLA-D4C2 |
Description | CONN RCPT HSG 18POS 2.54MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18 Position Rectangular Housing Connector Receptacle 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Insulation Material Polybutylene Terephthalate (PBT) |
Connector Type | Operating Temperature -55°C ~ 85°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 10 | 1,25300 € | 12,53 € |
| 100 | 1,06500 € | 106,50 € |
| 500 | 0,95060 € | 475,30 € |
| 1.000 | 0,90522 € | 905,22 € |
| 5.000 | 0,80810 € | 4.040,50 € |
| 10.000 | 0,76958 € | 7.695,80 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,74930 € |

