
PS-16SD-D4C2 | |
|---|---|
DigiKey Part Number | PS-16SD-D4C2-ND |
Manufacturer | |
Manufacturer Product Number | PS-16SD-D4C2 |
Description | CONN RCPT HSG 16POS 2.54MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 0,99200 € | 347,20 € |
| Unit Price without VAT: | 0,99200 € |
|---|---|
| Unit Price with VAT: | 1,18048 € |

