
PS-16PE-S4T1-KLB1 | |
|---|---|
DigiKey Part Number | PS-16PE-S4T1-KLB1-ND |
Manufacturer | |
Manufacturer Product Number | PS-16PE-S4T1-KLB1 |
Description | CONN HEADER 16POS |
Customer Reference | |
Detailed Description | Connector Header 16 position |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Connector Type | - | |
Contact Type | - | |
Pitch - Mating | - | |
Number of Positions | ||
Number of Rows | - | |
Row Spacing - Mating | - | |
Number of Positions Loaded | - | |
Style | - | |
Shrouding | - | |
Mounting Type | - | |
Termination | - | |
Fastening Type | - | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | - | |
Contact Shape | - | |
Contact Finish - Mating | - | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | - | |
Contact Material | - | |
Insulation Material | - | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |

