
PS-16PE-D4T1-LP1 | |
|---|---|
DigiKey Part Number | PS-16PE-D4T1-LP1-ND |
Manufacturer | |
Manufacturer Product Number | PS-16PE-D4T1-LP1 |
Description | CONN HEADER VERT 16POS 2.54MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 16 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Lock/Eject Hooks | |
Contact Length - Mating | 0.236" (6.00mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.701" (17.80mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 3.90µin (0.099µm) | |
Contact Finish - Post | Gold | |
Contact Material | Copper Alloy | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Features | Keying Slot, Mounting Flange | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | Flash | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,93000 € | 4,93 € |
| 10 | 4,18900 € | 41,89 € |
| 100 | 3,55980 € | 355,98 € |
| 500 | 3,17770 € | 1.588,85 € |
| 1.000 | 3,02614 € | 3.026,14 € |
| Unit Price without VAT: | 4,93000 € |
|---|---|
| Unit Price with VAT: | 5,86670 € |


