
PS-15SD-S4TS2-1 | |
|---|---|
DigiKey Part Number | PS-15SD-S4TS2-1-ND |
Manufacturer | |
Manufacturer Product Number | PS-15SD-S4TS2-1 |
Description | CONN RCPT 15POS 0.1 GOLD PCB |
Customer Reference | |
Detailed Description | 15 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 3.90µin (0.099µm) | |
Insulation Color | Black | |
Insulation Height | - | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 3A | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Contact Shape | Square | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | Flash | |
Base Product Number |

