Direct

PS-14SD-S4C2 | |
|---|---|
DigiKey Part Number | PS-14SD-S4C2-ND |
Manufacturer | |
Manufacturer Product Number | PS-14SD-S4C2 |
Description | CONN RCPT HSG 14POS 2.54MM |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Note | Contacts Sold Separately | |
Base Product Number |


