
PS-14PLB-D4T1-FL1E | |
|---|---|
DigiKey Part Number | PS-14PLB-D4T1-FL1E-ND |
Manufacturer | |
Manufacturer Product Number | PS-14PLB-D4T1-FL1E |
Description | CONN HEADER VERT 14POS 2.54MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 14 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.138" (3.50mm) |
Packaging Bulk | Contact Length - Post 0.118" (3.00mm) |
Part Status Active | Overall Contact Length 0.354" (9.00mm) |
Connector Type | Insulation Height 0.256" (6.50mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Gold |
Number of Positions | Contact Finish Thickness - Mating 3.90µin (0.099µm) |
Number of Rows 2 | Contact Finish - Post Tin |
Row Spacing - Mating | Contact Material Copper Alloy |
Number of Positions Loaded All | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,86095 € | 372,19 € |
| Unit Price without VAT: | 1,86095 € |
|---|---|
| Unit Price with VAT: | 2,21453 € |

