
PS-10PE-D4T2-M3E | |
|---|---|
DigiKey Part Number | PS-10PE-D4T2-M3E-ND |
Manufacturer | |
Manufacturer Product Number | PS-10PE-D4T2-M3E |
Description | CONN HEADER VERT 10POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.100" (2.54mm) |
Category | Fastening Type Latch Lock/Eject Hooks, Long |
Mfr | Contact Length - Mating 0.236" (6.00mm) |
Series | Contact Length - Post 0.130" (3.30mm) |
Packaging Bulk | Overall Contact Length 0.657" (16.70mm) |
Part Status Obsolete | Insulation Height 0.681" (17.30mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Copper Alloy |
Row Spacing - Mating | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions Loaded All | Features Keying Slot, Mounting Flange |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
Mounting Type | Base Product Number |
Termination Solder |

