
PS-10PA-D4T1-PKL1 | |
|---|---|
DigiKey Part Number | PS-10PA-D4T1-PKL1-ND |
Manufacturer | |
Manufacturer Product Number | PS-10PA-D4T1-PKL1 |
Description | CONN HEADER 10POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header 10 position |
Category | Connector Type |
Mfr | Contact Type Male Pin |
Series | Number of Positions |
Packaging Bulk | Style |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 167 | 1,90216 € | 317,66 € |
| Unit Price without VAT: | 1,90216 € |
|---|---|
| Unit Price with VAT: | 2,26357 € |

