
PM2R013VQ2R800 | |
|---|---|
DigiKey Part Number | 670-2453-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM2R013VQ2R800 |
Description | CONN SATA RCPT 13POS SLD SMD |
Customer Reference | |
Detailed Description | 13 Position SATA Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PM2R013VQ2R800 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Connector Style | Receptacle | |
Connector Type | SATA | |
Number of Positions | 13 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) |

