
N/MS3420-6 | |
|---|---|
DigiKey Part Number | 670-N/MS3420-6-ND |
Manufacturer | |
Manufacturer Product Number | N/MS3420-6 |
Description | Interconnect Circular |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Bushing Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Bushing | |
For Use With/Related Products | N/MS Series Connectors | |
Shell Size - Insert | - | |
Material | Synthetic Rubber | |
Features | - | |
Color | Green |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 197 | 1,63010 € | 321,13 € |
| Unit Price without VAT: | 1,63010 € |
|---|---|
| Unit Price with VAT: | 1,93982 € |

