
N/MS3108B22-23S | |
|---|---|
DigiKey Part Number | N/MS3108B22-23S-ND |
Manufacturer | |
Manufacturer Product Number | N/MS3108B22-23S |
Description | CONN PLUG FMALE 8P SOLDER CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Zinc |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Black |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 8 | Current Rating (Amps) 23A |
Shell Size - Insert 22-23 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line), Right Angle | Backshell Material, Plating Aluminum Alloy, Zinc |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Synthetic Resin |
Orientation N (Normal) | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 107,93250 € | 431,73 € |
| Unit Price without VAT: | 107,93250 € |
|---|---|
| Unit Price with VAT: | 128,43968 € |



