
N/MS3106B36-73S | |
|---|---|
DigiKey Part Number | 670-N/MS3106B36-73S-ND |
Manufacturer | |
Manufacturer Product Number | N/MS3106B36-73S |
Description | Interconnect Circular |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Zinc |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Black |
Connector Type | Features Backshell, Coupling Nut |
Shell Size - Insert 36-73 | Shielding |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Backshell Material, Plating Aluminum Alloy, Zinc |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation W | Insert Material Synthetic Resin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 150,86333 € | 452,59 € |
| Unit Price without VAT: | 150,86333 € |
|---|---|
| Unit Price with VAT: | 179,52736 € |

