
N/MS3106B32-17P | |
|---|---|
DigiKey Part Number | 670-N/MS3106B32-17P-ND |
Manufacturer | |
Manufacturer Product Number | N/MS3106B32-17P |
Description | Interconnect Circular |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Zinc |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Black |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 80A |
Shell Size - Insert 32-17 | Voltage Rating 900VAC, 1.25kVDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Backshell Material, Plating Aluminum Alloy, Zinc |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Synthetic Resin |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 115,41000 € | 346,23 € |
| Unit Price without VAT: | 115,41000 € |
|---|---|
| Unit Price with VAT: | 137,33790 € |

