
N/MS3106B24-7P | |
|---|---|
DigiKey Part Number | 670-N/MS3106B24-7P-ND |
Manufacturer | |
Manufacturer Product Number | N/MS3106B24-7P |
Description | CIRC CONN 16 POS, STR PLUG, PIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Zinc |
Series | Contact Finish - Mating Silver |
Packaging Bag | Color Black |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 16 | Current Rating (Amps) 13A, 23A |
Shell Size - Insert 24-7 | Voltage Rating 500VAC, 700VDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Backshell Material, Plating Aluminum Alloy, Zinc |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Synthetic Resin |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,70000 € | 61,70 € |
| 10 | 52,44700 € | 524,47 € |
| 100 | 44,58950 € | 4.458,95 € |
| Unit Price without VAT: | 61,70000 € |
|---|---|
| Unit Price with VAT: | 73,42300 € |

