
N/MS3102A36-73S | |
|---|---|
DigiKey Part Number | 670-N/MS3102A36-73S-ND |
Manufacturer | |
Manufacturer Product Number | N/MS3102A36-73S |
Description | Interconnect Circular |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Zinc |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Black |
Shell Size - Insert 36-73 | Shielding |
Mounting Type Panel Mount | Cable Opening 2.282" (57.96mm) |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Synthetic Resin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 115,75667 € | 347,27 € |
| Unit Price without VAT: | 115,75667 € |
|---|---|
| Unit Price with VAT: | 137,75044 € |

