
N/MS3102A28-21P | |
|---|---|
DigiKey Part Number | 670-N/MS3102A28-21P-ND |
Manufacturer | |
Manufacturer Product Number | N/MS3102A28-21P |
Description | CIRC CONN RCPT 37 POS, PANEL MNT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Zinc |
Packaging Bag | Contact Finish - Mating Silver |
Part Status Active | Color Black |
Connector Type | Shielding |
Number of Positions 37 | Current Rating (Amps) 22A |
Shell Size - Insert 28-21 | Voltage Rating 500VAC, 700VDC |
Mounting Type Panel Mount | Cable Opening 1.782" (45.26mm) |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Synthetic Resin |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,23000 € | 66,23 € |
| 10 | 56,30000 € | 563,00 € |
| 100 | 47,86530 € | 4.786,53 € |
| Unit Price without VAT: | 66,23000 € |
|---|---|
| Unit Price with VAT: | 78,81370 € |

