
N/MS3102A20-4P | |
|---|---|
DigiKey Part Number | 670-N/MS3102A20-4P-ND |
Manufacturer | |
Manufacturer Product Number | N/MS3102A20-4P |
Description | CIRC CONN 4 POS, RECEPTACLE PIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Zinc |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Black |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 41A |
Shell Size - Insert 20-4 | Voltage Rating 900VAC, 1.25kVDC |
Mounting Type Panel Mount | Cable Opening 1.282" (32.56mm) |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Synthetic Resin |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,61000 € | 28,61 € |
| 10 | 24,31500 € | 243,15 € |
| 100 | 20,66990 € | 2.066,99 € |
| Unit Price without VAT: | 28,61000 € |
|---|---|
| Unit Price with VAT: | 34,04590 € |

