
N/MS3102A20-29SW | |
|---|---|
DigiKey Part Number | 670-N/MS3102A20-29SW-ND |
Manufacturer | |
Manufacturer Product Number | N/MS3102A20-29SW |
Description | Interconnect Circular |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 17 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Zinc |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Black |
Connector Type | Shielding |
Number of Positions 17 | Current Rating (Amps) 13A |
Shell Size - Insert 20-29 | Voltage Rating 500VAC, 700VDC |
Mounting Type Panel Mount | Cable Opening 1.282" (32.56mm) |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Synthetic Resin |
Orientation W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 37,50778 € | 337,57 € |
| Unit Price without VAT: | 37,50778 € |
|---|---|
| Unit Price with VAT: | 44,63426 € |

