
N/MS3102A18-21P | |
|---|---|
DigiKey Part Number | 670-N/MS3102A18-21P-ND |
Manufacturer | |
Manufacturer Product Number | N/MS3102A18-21P |
Description | Interconnect Circular |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Zinc |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Black |
Connector Type | Shielding |
Number of Positions 3 | Current Rating (Amps) 23A |
Shell Size - Insert 18-21 | Voltage Rating 500VAC, 700VDC |
Mounting Type Panel Mount | Cable Opening 1.156" (29.36mm) |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Synthetic Resin |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 21,07125 € | 337,14 € |
| Unit Price without VAT: | 21,07125 € |
|---|---|
| Unit Price with VAT: | 25,07479 € |

