
N/MS3102A18-1SW | |
|---|---|
DigiKey Part Number | N/MS3102A18-1SW-ND |
Manufacturer | |
Manufacturer Product Number | N/MS3102A18-1SW |
Description | CONN RCPT FMALE 10P SOLDER CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Zinc |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Black |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 10 | Current Rating (Amps) 13A |
Shell Size - Insert 18-1 | Cable Opening 1.156" (29.36mm) |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Synthetic Resin |
Fastening Type Threaded | Base Product Number |
Orientation W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 28,46917 € | 341,63 € |
| Unit Price without VAT: | 28,46917 € |
|---|---|
| Unit Price with VAT: | 33,87831 € |

