
N/MS3102A16S-8S | |
|---|---|
DigiKey Part Number | 670-N/MS3102A16S-8S-ND |
Manufacturer | |
Manufacturer Product Number | N/MS3102A16S-8S |
Description | Interconnect Circular |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Zinc |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Black |
Connector Type | Shielding |
Number of Positions 5 | Current Rating (Amps) 13A |
Shell Size - Insert 16S-8 | Voltage Rating 500VAC, 700VDC |
Mounting Type Panel Mount | Cable Opening 1.033" (26.24mm) |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Synthetic Resin |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 21,09250 € | 337,48 € |
| Unit Price without VAT: | 21,09250 € |
|---|---|
| Unit Price with VAT: | 25,10008 € |

