10 Position Circular Connector Receptacle, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N/MS3101B18-1P

DigiKey Part Number
670-N/MS3101B18-1P-ND
Manufacturer
Manufacturer Product Number
N/MS3101B18-1P
Description
CIRC CONN, 10 POS, RCPT PIN CONT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 Position Circular Connector Receptacle, Male Pins Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Aluminum Alloy
Mfr
Shell Finish
Nickel
Series
Contact Finish - Mating
Silver
Packaging
Bag
Color
Black
Part Status
Active
Features
Backshell
Connector Type
Shielding
Number of Positions
10
Current Rating (Amps)
13A
Shell Size - Insert
18-1
Voltage Rating
200VAC, 500VAC/ 250VDC, 700VDC
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 125°C
Termination
Solder
Backshell Material, Plating
Aluminum Alloy, Zinc
Fastening Type
Threaded
Contact Material
Copper Alloy
Orientation
N (Normal)
Insert Material
Synthetic Resin
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
140,63000 €40,63 €
1034,53100 €345,31 €
16028,40038 €4.544,06 €
Manufacturers Standard Package
Unit Price without VAT:40,63000 €
Unit Price with VAT:48,34970 €