
N/MS3057-24A | |
|---|---|
DigiKey Part Number | 670-N/MS3057-24A-ND |
Manufacturer | |
Manufacturer Product Number | N/MS3057-24A |
Description | CIRCULAR CONN, CABLE CLAMP, SIZE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Black Connector Cable Clamp 2-18 UNS-2B 36 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 1.374" (34.90mm) | |
Diameter - Outside | 2.220" (56.40mm) | |
Shell Size - Insert | 36 | |
Thread Size | 2-18 UNS-2B | |
Cable Exit | 180° | |
Primary Material | Metal | |
Material | Aluminum Alloy | |
Plating | Zinc | |
Shielding | Unshielded | |
Color | Black | |
Features | Bushing, Clamp Screws, Washers | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | N/MS Series Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,00000 € | 18,00 € |
| 10 | 15,30100 € | 153,01 € |
| 25 | 14,34320 € | 358,58 € |
| 50 | 13,65860 € | 682,93 € |
| 150 | 12,64047 € | 1.896,07 € |
| 300 | 12,03773 € | 3.611,32 € |
| 600 | 11,46392 € | 6.878,35 € |
| Unit Price without VAT: | 18,00000 € |
|---|---|
| Unit Price with VAT: | 21,42000 € |

