
N/MS25043-24D | |
|---|---|
DigiKey Part Number | 670-N/MS25043-24D-ND |
Manufacturer | |
Manufacturer Product Number | N/MS25043-24D |
Description | CIRC CONN, RCPT DUST CAP, SIZE 2 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 24 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | N/MS Series Receptacle | |
Shell Size - Insert | 24 | |
Material | Aluminum Alloy | |
Features | Gasket, Metal Chain with Ring | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 € | 15,96 € |
| 10 | 13,56300 € | 135,63 € |
| 25 | 12,71360 € | 317,84 € |
| 70 | 11,82286 € | 827,60 € |
| 140 | 11,25879 € | 1.576,23 € |
| 280 | 10,72196 € | 3.002,15 € |
| 560 | 10,21080 € | 5.718,05 € |
| Unit Price without VAT: | 15,96000 € |
|---|---|
| Unit Price with VAT: | 18,99240 € |

