
N/MS25043-16D | |
|---|---|
DigiKey Part Number | 670-N/MS25043-16D-ND |
Manufacturer | |
Manufacturer Product Number | N/MS25043-16D |
Description | Connector Kits |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 16, 16S Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | N/MS Series Receptacle | |
Shell Size - Insert | 16, 16S | |
Material | Aluminum Alloy | |
Features | Gasket, Metal Chain with Ring | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 10,84833 € | 325,45 € |
| Unit Price without VAT: | 10,84833 € |
|---|---|
| Unit Price with VAT: | 12,90951 € |

