
N/MS25043-12D | |
|---|---|
DigiKey Part Number | 670-N/MS25043-12D-ND |
Manufacturer | |
Manufacturer Product Number | N/MS25043-12D |
Description | Connector Kits |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 12, 12S Black |
Datasheet | Datasheet |
Category | For Use With/Related Products N/MS Series Receptacle |
Manufacturer JAE Electronics | Shell Size - Insert 12, 12S |
Series | Material Aluminum Alloy |
Packaging Bulk | Features Gasket, Metal Chain with Ring |
Part Status Active | Color Black |
Accessory Type Cap (Cover), Dust |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 10,88625 € | 348,36 € |
| Unit Price without VAT: | 10,88625 € |
|---|---|
| Unit Price with VAT: | 12,95464 € |

