
N/MS25042-20D | |
|---|---|
DigiKey Part Number | 670-N/MS25042-20D-ND |
Manufacturer | |
Manufacturer Product Number | N/MS25042-20D |
Description | Connector Kits |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 20 Black |
Datasheet | Datasheet |
Category | For Use With/Related Products N/MS Series Connectors |
Manufacturer JAE Electronics | Shell Size - Insert 20 |
Series | Material Aluminum Alloy |
Packaging Bulk | Features Gasket, Metal Chain with Ring |
Part Status Active | Color Black |
Accessory Type Cap (Cover), Dust |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 9,86900 € | 493,45 € |
| Unit Price without VAT: | 9,86900 € |
|---|---|
| Unit Price with VAT: | 11,74411 € |

