
N/MS25042-18D | |
|---|---|
DigiKey Part Number | 670-N/MS25042-18D-ND |
Manufacturer | |
Manufacturer Product Number | N/MS25042-18D |
Description | CIRC CONN, PLUG DUST CAP, SIZE 1 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 18 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | N/MS Series Connectors | |
Shell Size - Insert | 18 | |
Material | Aluminum Alloy | |
Features | Gasket, Metal Chain with Ring | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,46000 € | 16,46 € |
| 10 | 13,99200 € | 139,92 € |
| 25 | 13,11640 € | 327,91 € |
| 60 | 12,33083 € | 739,85 € |
| 120 | 11,74250 € | 1.409,10 € |
| 300 | 11,00803 € | 3.302,41 € |
| 540 | 10,56143 € | 5.703,17 € |
| Unit Price without VAT: | 16,46000 € |
|---|---|
| Unit Price with VAT: | 19,58740 € |

