
MX9-2SC | |
|---|---|
DigiKey Part Number | 670-2322-ND |
Manufacturer | |
Manufacturer Product Number | MX9-2SC |
Description | CONN RCPT HSG 2POS 7MM |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Yellow |
Datasheet | Datasheet |
Category | Number of Positions |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Color Yellow |
Part Status Obsolete | Note Contacts Sold Separately |
Connector Type | Base Product Number |
Contact Type Female Socket |

